LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX HR01622G-LF product image
Images for reference only

Kyocera AVX HR01622G-LF

Manufacturer
MPN
HR01622G-LF
LCSC Part #
C19297448
Packaging
Through Hole
Customer #
Key Attributes
RES 6.2kΩ ±2% 0.063W Through Hole
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerKyocera AVX
PackagingThrough Hole
Resistance6.2kΩ
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±2%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece