Shikues 2SC3357-RF
| Manufacturer | ShikuesAsian Brands |
| MPN | 2SC3357-RF |
| LCSC Part # | C192919 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 100mA SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 6.5GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 6.5GHz | |
| Collector - Emitter Voltage VCEO | 12V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High gain:︱S21e︱2 TYP. Value is 10dB @ VCE=10V, Ic=20mA, f=1GHz
- Low noise: NF TYP. Value is 1.7dB @ VCE=10V, IC=7mA, f=1GHz
- fT (TYP.): TYP. Value is 6.5GHz @ VCE=10V, Ic=20mA, f=1GHz
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0897$ 0.0853 | $ 0.43 |
| 50+ | $ 0.0722$ 0.0686 | $ 3.43 |
| 150+ | $ 0.0635$ 0.0604 | $ 9.06 |
| 1,000+ | $ 0.0506$ 0.0481 | $ 48.10 |
| 2,000+ | $ 0.0453$ 0.0431 | $ 86.20 |
| 5,000+ | $ 0.0427$ 0.0406 | $ 203.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 6.5GHz | |
| Collector - Emitter Voltage VCEO | 12V | |
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 6.5GHz | |
| Collector - Emitter Voltage VCEO | 12V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 3V | |
| DC Current Gain | 60 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High gain:︱S21e︱2 TYP. Value is 10dB @ VCE=10V, Ic=20mA, f=1GHz
- Low noise: NF TYP. Value is 1.7dB @ VCE=10V, IC=7mA, f=1GHz
- fT (TYP.): TYP. Value is 6.5GHz @ VCE=10V, Ic=20mA, f=1GHz
C192919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



