Seeed 114990093
| Manufacturer | SeeedAsian Brands |
| MPN | 114990093 |
| LCSC Part # | C19287328 |
| Packaging | - |
| Customer # | |
| Key Attributes | Strain Gauges RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Sensitivity | 2mv/N |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Suitable for electronic scales, pricing scales, electronic platform scales, digital scales, parcel/postal scales, analytical balances, and all commercial scales with a single load cell.
Features
AI Translation
- Capacity: 3KG
- Rated Output (mV/V): 2.0 ± 0.15
- Accuracy Class: C2
- Load Cell Maximum Number of Verification Intervals (Nmax): 2000
- Load Cell Minimum Verification Interval (Vmin): EMax/5000
- Combined Error (%RO): < ±0.030
- Creep (%RO/30min): 0.03
- Temperature Effect on Sensitivity (%RO/°C): 0.0016
- Temperature Effect on Zero (%RO/°C): 0.003
- Zero Balance (%RO): 1.0
- Input Resistance (Ω): 402 ± 6
- Output Resistance (Ω): 350 ± 3
- Insulation Resistance (MΩ < 50V): 5000
- Recommended Excitation Voltage (V): 10 ~ 15
- Compensation Temperature Range (°C): -10 ~ +40
- Operating Temperature Range (°C): -35 ~ +80
- Safe Overload (%RO): 150
- Ultimate Overload (%RO): 200
- Load Cell Material: Aluminum
- Platform Dimensions: 350 × 350mm
- Connection Cable: φ4.2 × 350mm
- Wiring: Red (+), Black (-), Green (+), White (-)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.8966 | $ 26.90 |
| 200+ | $ 10.7326 | $ 2146.52 |
| 500+ | $ 10.3745 | $ 5187.25 |
| 1,000+ | $ 10.197 | $ 10197.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

