LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 06SL370GM product image
Images for reference only

Littelfuse 06SL370GM

Manufacturer
MPN
06SL370GM
LCSC Part #
C19286731
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 6V 3.7A
Datasheetpdf iconLittelfuse 06SL370GM
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current3.7A
Pitch-
Current - Max50A
Power Dissipation1.2W
Trip Current9A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃5mΩ
Resistance - Post Trip (R1) (Max)20mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The new Littelfuse SL LoRho Battery Protection Strip series PPTC (Polymeric Positive Temperature Coefficient devices) is designed with a proprietary conductive polymer material to provide overcurrent and thermal protection for rechargeable battery cells. The series features a slim, low-profile form factor with low resistance.

Features

AI Translation
  • Low-profile design
  • Low resistance (at normal operating hold current)
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • Rechargeable battery cell protection