muRata LQW15AN47NJ00D
| Manufacturer | |
| Mfr. Part # | LQW15AN47NJ00D |
| LCSC Part # | C192855 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 210mA 1.08Ω 0402 |
| Description | 210mA 47nH ±5% 1.08Ω Unshielded Inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
58,650
58,650
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0442 | $ 0.44 |
100+ | $ 0.0364 | $ 3.64 |
300+ | $ 0.0325 | $ 9.75 |
1,000+ | $ 0.0295 | $ 29.50 |
5,000+ | $ 0.0256 | $ 128.00 |
10,000+ | $ 0.0244 | $ 244.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$