Ohmite 850F100K
| Manufacturer | |
| Mfr. Part # | 850F100K |
| LCSC Part # | C19283023 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 100kΩ ±1% 50W |
| Description | 50W 100kΩ Wirewound Resistor ±1% ±20ppm/℃ Chassis Mount Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 30.6061 | $ 30.61 |
200+ | $ 12.2133 | $ 2442.66 |
500+ | $ 11.8052 | $ 5902.60 |
1,000+ | $ 11.6034 | $ 11603.40 |
Standard Packaging 1/Full
Bag | ||