LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1220Y-150+ product image
Images for reference only

MAXIM DS1220Y-150+RoHS

Manufacturer
MPN
DS1220Y-150+
LCSC Part #
C19280634
Packaging
EDIP-24
Customer #
Key Attributes
EDIP-24 Memory (ICs) RoHS
Datasheetpdf iconMAXIM DS1220Y-150+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.3176$ 21.32
196+$ 8.5068$ 1667.33
504+$ 8.2224$ 4144.09
994+$ 8.0825$ 8034.01
Standard Packaging14/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMAXIM
PackagingEDIP-24
FeaturesAuto store function;Low-voltage automatic write protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Introduction

AI Translation

The DS1220Y 16k Nonvolatile SRAM is a 16,384-bit, fully static nonvolatile RAM organized as 2048 words × 8 bits. Each nonvolatile SRAM incorporates a dedicated lithium energy source and control circuit that continuously monitors VCC for out-of-tolerance conditions. When such a condition occurs, the lithium energy source is automatically enabled and write protection is unconditionally activated to prevent data corruption. The nonvolatile SRAM is a direct replacement for existing 2k × 8 SRAMs and is fully compatible with the popular 24-pin DIP standard. The DS1220Y also matches the pinout of the 2716 EPROM or 2816 EEPROM, allowing direct substitution with improved performance. There is no limit on the number of write cycles, and no additional support circuitry is required for the microprocessor interface.

Features

AI Translation
  • Data retention minimum 10 years without external power supply
  • Automatic data protection on power loss
  • Direct replacement for 2k×8 volatile SRAM or EEPROM
  • Unlimited write cycles
  • Low-power CMOS
  • JEDEC standard 24-pin DIP package
  • Read/write access time as fast as 100 ns
  • Full ±10% operating range
  • Optional industrial temperature range -40°C ~ +85°C, marked as IND