MICROCHIP SY89831UMI-TR
| Manufacturer | |
| MPN | SY89831UMI-TR |
| LCSC Part # | C19280308 |
| Packaging | MLF-16(3x3) |
| Customer # | |
| Key Attributes | 2.5GHz 4 MLF-16(3x3) Clock Buffers, Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V;3V~3.6V | |
| Features | Multi-channel fan-out/isolation drive;Internal termination and bias network;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 2.5GHz | |
| Number of outputs | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SY89831U is a high-speed, 2GHz differential LVPECL 1:4 fanout buffer optimized for ultra-low skew applications. Within-device skew is guaranteed to be less than 20ps (5ps typ.) over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference output is included for AC-coupled applications.
Features
AI Translation
- Guaranteed AC performance over temperature and voltage
- DC-to 2.5GHz throughput (typical)
- 350ps propagation delay (IN-to-Q) (typical)
- 5ps within-device skew (typical)
- 150ps rise/fall time (typical)
- Ultra-low jitter design
- 62fs RMS phase jitter (typical)
- Unique patent-pending input termination and VT pin accepts DC- and AC-coupled differential inputs
- 800mV, 100K LVPECL typical output swing
- Power supply 2.5V±5% or 3.3V±10%
- Industrial temperature range: -40°C to +85°C
- Available in 16-pin (3mm×3mm) MLF package
Applications
AI Translation
- Processor clock distribution
- SONET clock distribution
- Fibre Channel clock distribution
- Gigabit Ethernet clock distribution
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

