LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XYECONN XY-XHB2.54-6A41 product image
  • XY-XHB2.54-6A41 thumbnail 1
  • XY-XHB2.54-6A41 thumbnail 2
  • XY-XHB2.54-6A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-XHB2.54-6A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-XHB2.54-6A41
LCSC Part #
C19274332
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW
Datasheetpdf iconXYECONN XY-XHB2.54-6A41
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0162$ 0.0143$ 0.72
500+$ 0.0126$ 0.0111$ 5.55
2,000+$ 0.0106$ 0.0094$ 18.80
5,000+$ 0.0094$ 0.0083$ 41.50
25,000+$ 0.0083$ 0.0073$ 182.50
50,000+$ 0.0078$ 0.0069$ 345.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.