LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XYECONN XY-XHB2.54-2A41 product image
  • XY-XHB2.54-2A41 thumbnail 1
  • XY-XHB2.54-2A41 thumbnail 2
  • XY-XHB2.54-2A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-XHB2.54-2A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-XHB2.54-2A41
LCSC Part #
C19274328
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW
Datasheetpdf iconXYECONN XY-XHB2.54-2A41
Custom CablesMOQ 1pc
In-Stock: 12,650
12,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0065$ 0.0059$ 0.03
50+$ 0.0051$ 0.0046$ 0.23
150+$ 0.0043$ 0.0039$ 0.59
500+$ 0.0039$ 0.0036$ 1.80
2,000+$ 0.0035$ 0.0032$ 6.40
4,000+$ 0.0032$ 0.0029$ 11.60
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.