LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XYECONN XY-XH2.54-2A41 product image
  • XY-XH2.54-2A41 thumbnail 1
  • XY-XH2.54-2A41 thumbnail 2
  • XY-XH2.54-2A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-XH2.54-2A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-XH2.54-2A41
LCSC Part #
C19274318
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW XH
Datasheetpdf iconXYECONN XY-XH2.54-2A41
Custom CablesMOQ 1pc
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0022$ 0.0020$ 0.20
10,000+$ 0.0021$ 0.0019$ 19.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.