LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-HY2.0-8A41 product image
  • XY-HY2.0-8A41 thumbnail 1
  • XY-HY2.0-8A41 thumbnail 2
  • XY-HY2.0-8A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-HY2.0-8A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-HY2.0-8A41
LCSC Part #
C19274314
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW
Datasheetpdf iconXYECONN XY-HY2.0-8A41
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0212$ 0.0149$ 0.30
200+$ 0.0165$ 0.0116$ 2.32
1,000+$ 0.0139$ 0.0098$ 9.80
2,000+$ 0.0124$ 0.0087$ 17.40
10,000+$ 0.011$ 0.0077$ 77.00
20,000+$ 0.0103$ 0.0073$ 146.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x8P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.