LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-PH2.0-5A41 product image
  • XY-PH2.0-5A41 thumbnail 1
  • XY-PH2.0-5A41 thumbnail 2
  • XY-PH2.0-5A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-PH2.0-5A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-PH2.0-5A41
LCSC Part #
C19274303
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW PH
Datasheetpdf iconXYECONN XY-PH2.0-5A41
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0072$ 0.0051$ 0.51
1,000+$ 0.0056$ 0.0040$ 4.00
3,000+$ 0.0047$ 0.0033$ 9.90
10,000+$ 0.0042$ 0.0030$ 30.00
50,000+$ 0.0038$ 0.0027$ 135.00
100,000+$ 0.0035$ 0.0025$ 250.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesPH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.