LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-GH1.25-4A41 product image
  • XY-GH1.25-4A41 thumbnail 1
  • XY-GH1.25-4A41 thumbnail 2
  • XY-GH1.25-4A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-GH1.25-4A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-GH1.25-4A41
LCSC Part #
C19274282
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW GH
Datasheetpdf iconXYECONN XY-GH1.25-4A41
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0112$ 0.56
500+$ 0.0124$ 0.0087$ 4.35
2,000+$ 0.0104$ 0.0073$ 14.60
5,000+$ 0.0093$ 0.0066$ 33.00
25,000+$ 0.0083$ 0.0059$ 147.50
50,000+$ 0.0077$ 0.0054$ 270.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.