LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX1.25-6A41 product image
  • XY-MX1.25-6A41 thumbnail 1
  • XY-MX1.25-6A41 thumbnail 2
  • XY-MX1.25-6A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX1.25-6A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX1.25-6A41
LCSC Part #
C19274274
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.25mm SINGLE ROW
Datasheetpdf iconXYECONN XY-MX1.25-6A41
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0153$ 0.0108$ 0.54
500+$ 0.0119$ 0.0084$ 4.20
2,000+$ 0.0101$ 0.0071$ 14.20
5,000+$ 0.0089$ 0.0063$ 31.50
25,000+$ 0.008$ 0.0056$ 140.00
50,000+$ 0.0074$ 0.0052$ 260.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x6P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.