LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-SH1.0-6A41 product image
  • XY-SH1.0-6A41 thumbnail 1
  • XY-SH1.0-6A41 thumbnail 2
  • XY-SH1.0-6A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-SH1.0-6A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-SH1.0-6A41
LCSC Part #
C19274264
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 6POS 1mm SINGLE ROW SH
Datasheetpdf iconXYECONN XY-SH1.0-6A41
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.0114$ 0.57
500+$ 0.0126$ 0.0089$ 4.45
2,000+$ 0.0106$ 0.0075$ 15.00
5,000+$ 0.0095$ 0.0067$ 33.50
25,000+$ 0.0084$ 0.0059$ 147.50
50,000+$ 0.0079$ 0.0056$ 280.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.