LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-PBZ-R10603 product image
  • HC-PBZ-R10603 thumbnail 1
  • HC-PBZ-R10603 thumbnail 2
  • HC-PBZ-R10603 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hong Cheng HC-PBZ-R10603RoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PBZ-R10603
LCSC Part #
C19274010
Packaging
Through Hole
Customer #
Key Attributes
CONN RCPT F Type 75Ω TH
Datasheetpdf iconHong Cheng HC-PBZ-R10603
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerHong Cheng
PackagingThrough Hole
Frequency range1GHz
InterfaceInner Bore
Connector TypeBoard Side
Operating Temperature-20℃~+70℃
impedance75Ω
Interface Diameter11.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece
In-Stock: 33
33 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9038$ 0.90
10+$ 0.7272$ 7.27
35+$ 0.6397$ 22.39
105+$ 0.5522$ 57.98
490+$ 0.5009$ 245.44
1,015+$ 0.4738$ 480.91
Standard Packaging35/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.