Hong Cheng HC-HY2.0-4AW-M
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-HY2.0-4AW-M |
| LCSC Part # | C19273759 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 4POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Contact Material | Copper | |
| Color | Beige | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 2mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 200V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Applicable substrate thickness: No specific information
- Temperature range: No specific information
- Rated voltage: No specific information
- Rated current: No specific information
- Insulation resistance: ≥No specific value
- Withstand voltage: 800V AC/minute
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0231 | $ 0.46 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.0151 | $ 9.06 |
| 2,000+ | $ 0.0135 | $ 27.00 |
| 10,000+ | $ 0.012 | $ 120.00 |
| 20,000+ | $ 0.0112 | $ 224.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Reference Series | HY | |
| Contact Material | Copper | |
| Color | Beige | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Pitch | 2mm | |
| Number of PINs Per Row | 4 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 200V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Applicable substrate thickness: No specific information
- Temperature range: No specific information
- Rated voltage: No specific information
- Rated current: No specific information
- Insulation resistance: ≥No specific value
- Withstand voltage: 800V AC/minute
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



