LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MAC97A8 product image
  • MAC97A8 thumbnail 1
  • MAC97A8 thumbnail 2
  • MAC97A8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MAC97A8RoHS

Manufacturer
YFWAsian Brands
MPN
MAC97A8
LCSC Part #
C19273104
Packaging
TO-92
Customer #
Key Attributes
0.8A 4Q Plastic-Encapsulate Triacs
Datasheetpdf iconYFW MAC97A8
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0575$ 0.58
100+$ 0.0458$ 4.58
300+$ 0.04$ 12.00
1,000+$ 0.0356$ 35.60
5,000+$ 0.0321$ 160.50
10,000+$ 0.0303$ 303.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYFW
PackagingTO-92
Holding Current (Ih)10mA
Operating Temperature-40℃~+110℃
Current - Gate Trigger(Igt)7mA
Voltage - On State(Vtm)1.9V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8.8A
SCR Type-
Gate Trigger Voltage (Vgt)2.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Logic level sensitive gate triac intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Blocking voltage to 600V (MAC97A8)
  • RMS on-state current to 0.8A
  • Sensitive gate in all four quadrants