LZTEC PV15-27B12R2
| Manufacturer | LZTECAsian Brands |
| MPN | PV15-27B12R2 |
| LCSC Part # | C19273075 |
| Packaging | DIP,70x20mm |
| Customer # | |
| Key Attributes | DIP,70x20mm DC DC Converters (Off-Board) |
| Datasheet | LZTEC PV15-27B12R2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | DIP,70x20mm | |
| Frequency | 60kHz | |
| Voltage - Supply | 100V~1kV | |
| Output Power | 15W | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 1.25A | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Height | 23.5mm | |
| Quiescent Supply Current | - | |
| Output Voltage | 12V | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 70mm | |
| Width | 20mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | DIP,70x20mm | |
| Frequency | 60kHz | |
| Voltage - Supply | 100V~1kV | |
| Output Power | 15W | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 1.25A |
| Type | Description | |
|---|---|---|
| Features | - | |
| Capacitive Load(Max) | - | |
| Height | 23.5mm | |
| Quiescent Supply Current | - | |
| Output Voltage | 12V | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 70mm | |
| Width | 20mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-wide input voltage range: 100 - 1000Vdc
- Operating temperature range: -40 ~ +70℃
- Comprehensive protection features (output short circuit, output overvoltage, etc.)
- High isolation voltage: 4000Vdc
- Flame-retardant package, compliant with UL94-V0
- Industrial design, high reliability
Applications
AI Translation
Widely used in high-voltage applications such as photovoltaic power generation, combiner boxes, wind and solar power ancillary equipment, and high-voltage inverters.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 113
113 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.8337$ 9.4670 | $ 9.47 |
Standard Packaging120/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | DIP,70x20mm | |
| Frequency | 60kHz | |
| Voltage - Supply | 100V~1kV | |
| Output Power | 15W | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 1.25A | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Height | 23.5mm | |
| Quiescent Supply Current | - | |
| Output Voltage | 12V | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 70mm | |
| Width | 20mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | DIP,70x20mm | |
| Frequency | 60kHz | |
| Voltage - Supply | 100V~1kV | |
| Output Power | 15W | |
| Operating Temperature | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Type | Plastic encapsulated type | |
| Output Current(Max) | 1.25A |
| Type | Description | |
|---|---|---|
| Features | - | |
| Capacitive Load(Max) | - | |
| Height | 23.5mm | |
| Quiescent Supply Current | - | |
| Output Voltage | 12V | |
| Ripple Noise | 250mVp-p | |
| Conversion Efficiency | 79% | |
| Length | 70mm | |
| Width | 20mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-wide input voltage range: 100 - 1000Vdc
- Operating temperature range: -40 ~ +70℃
- Comprehensive protection features (output short circuit, output overvoltage, etc.)
- High isolation voltage: 4000Vdc
- Flame-retardant package, compliant with UL94-V0
- Industrial design, high reliability
Applications
AI Translation
Widely used in high-voltage applications such as photovoltaic power generation, combiner boxes, wind and solar power ancillary equipment, and high-voltage inverters.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


