LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LZTEC PV05-27B12R2 product image
  • PV05-27B12R2 thumbnail 1
  • PV05-27B12R2 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

LZTEC PV05-27B12R2

Manufacturer
LZTECAsian Brands
MPN
PV05-27B12R2
LCSC Part #
C19273069
Packaging
Through Hole,70x20mm
Customer #
Key Attributes
Through Hole,70x20mm DC DC Converters (Off-Board)
Datasheetpdf iconLZTEC PV05-27B12R2
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.4761$ 10.48
Standard Packaging120/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerLZTEC
PackagingThrough Hole,70x20mm
output power5W
Frequency60kHz
Voltage - Supply100V~1kV
output voltage12V
Number of Outputs1
Height23.5mm
Output current (maximum value)420mA
working temperature-40℃~+70℃
Conversion Efficiency75%
Ripple Noise100mVp-p
Length70mm
Width48mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Features

AI Translation
  • Ultra-wide input voltage range: 100 - 1000Vdc
  • Operating temperature range: -40 - +70℃
  • Comprehensive protection features (output short circuit, output overvoltage, etc.)
  • High isolation voltage: 4000Vdc
  • Flame-retardant package, compliant with UL94-V0
  • Industrial-grade design, high reliability

Applications

AI Translation

Widely used in high-voltage applications such as photovoltaic power generation, combiner boxes, wind and solar power ancillary equipment, and high-voltage inverters.