LZTEC LH15-23B12R2
| Manufacturer | LZTECAsian Brands |
| MPN | LH15-23B12R2 |
| LCSC Part # | C19273061 |
| Packaging | DIP,62x45mm |
| Customer # | |
| Key Attributes | 85VAC~305VAC 1.25A 100V~430V AC/DC-DC DIP,62x45mm AC DC Converters (Off-Board) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | LZTEC | |
| Packaging | DIP,62x45mm | |
| Frequency | 65kHz | |
| Ripple Noise | 100mVp-p | |
| Voltage - Input(AC) | 85VAC~305VAC | |
| output voltage | 12V | |
| Output Current(Max) | 1.25A | |
| Output Power | 15W | |
| Operating Temperature | -40℃~+70℃ | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | 1 | |
| Voltage - Input(DC) | 100V~430V | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.372 | $ 5.37 |
Standard Packaging120/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |


