LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LZTEC LH15-10B24 product image
  • LH15-10B24 thumbnail 1
  • LH15-10B24 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LZTEC LH15-10B24

Manufacturer
LZTECAsian Brands
MPN
LH15-10B24
LCSC Part #
C19273059
Packaging
-
Customer #
Key Attributes
625mA 85VAC~264VAC 100V~370V AC/DC-DC AC DC Converters (Off-Board)
Datasheetpdf iconLZTEC LH15-10B24

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerLZTEC
Packaging-
Frequency65kHz
Ripple Noise100mVp-p
output voltage24V
Output Current(Max)625mA
Voltage - Input(AC)85VAC~264VAC
Output Power15W
Operating Temperature-40℃~+70℃
Output Voltage Accuracy±2%
Voltage - Input(DC)100V~370V
Number of Outputs1
Isolation Voltage(Vrms)3kV
Conversion Efficiency86%
Conversion TypeAC/DC-DC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5924$ 5.59
Standard Packaging120/Full
Better price for more quantity?
$