LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET PX154K2H1503 product image
  • PX154K2H1503 thumbnail 1
  • PX154K2H1503 thumbnail 2
  • PX154K2H1503 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KYET PX154K2H1503RoHS

Manufacturer
KYETAsian Brands
MPN
PX154K2H1503
LCSC Part #
C19273033
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP SAFETY 150nF ±10% 350V TH
Datasheetpdf iconKYET PX154K2H1503

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=15mm
Capacitance150nF
Tolerance±10%
RatingsX2
Voltage(AC)350V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0761$ 0.38
50+$ 0.0602$ 3.01
150+$ 0.0522$ 7.83
500+$ 0.0462$ 23.10
2,500+$ 0.0414$ 103.50
5,000+$ 0.0391$ 195.50
Standard Packaging500/Full Bag
Better price for more quantity?
$