Wuxi Maxinmicro MX1118AS-LV
| Manufacturer |
Wuxi Maxinmicro
Asian Brands |
| Mfr. Part # | MX1118AS-LV |
| LCSC Part # | C19272944 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High Precision CC/CV Primary-Side Power Circuit |
| Description | 72kHz 1.1W 650V 9V~24V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,820
5,820
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2855 | $ 0.29 |
10+ | $ 0.25 | $ 2.50 |
30+ | $ 0.2339 | $ 7.02 |
100+ | $ 0.2145 | $ 21.45 |
500+ | $ 0.2064 | $ 103.20 |
1,000+ | $ 0.2016 | $ 201.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$