TI TPS2069EDBVR
| Manufacturer | |
| MPN | TPS2069EDBVR |
| LCSC Part # | C19272843 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Current-Limited, Power-Distribution Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS20xxE power-distribution switch family is intended for applications, such as USB, where heavy capacitive loads and short circuits are likely to be encountered. This family offers fixed current-limit thresholds for applications requiring 1.5-A or 2-A loading, with options between high or low enable polarization in different packages. The TPS20xxE family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the 2.7-V - 5.5-V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Features
- Single power switch family
- Pin-to-pin with existing TI Switch Portfolio
- Rated currents of 1.5 A and 2 A
- Supports 3.3-V and 5-V power rail
- ±20% accurate, fixed, constant current limit
- Fast overcurrent response: 2 µs
- Deglitched fault reporting
- Output discharge
- Reverse current blocking
- Built-in soft start
- Ambient temperature range: -40°C to 85°C
Applications
- PC and notebooks
- Gaming
- TV
- Connected peripherals and printers
- Data center and enterprise computing
- Short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2599 | $ 1.30 |
| 50+ | $ 0.2068 | $ 10.34 |
| 150+ | $ 0.1808 | $ 27.12 |
| 500+ | $ 0.1577 | $ 78.85 |
| 3,000+ | $ 0.1514 | $ 454.20 |
| 6,000+ | $ 0.1475 | $ 885.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Maximum Continuous Current | 1.5A | |
| Control Input Logic | Active High | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS20xxE power-distribution switch family is intended for applications, such as USB, where heavy capacitive loads and short circuits are likely to be encountered. This family offers fixed current-limit thresholds for applications requiring 1.5-A or 2-A loading, with options between high or low enable polarization in different packages. The TPS20xxE family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the 2.7-V - 5.5-V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Features
- Single power switch family
- Pin-to-pin with existing TI Switch Portfolio
- Rated currents of 1.5 A and 2 A
- Supports 3.3-V and 5-V power rail
- ±20% accurate, fixed, constant current limit
- Fast overcurrent response: 2 µs
- Deglitched fault reporting
- Output discharge
- Reverse current blocking
- Built-in soft start
- Ambient temperature range: -40°C to 85°C
Applications
- PC and notebooks
- Gaming
- TV
- Connected peripherals and printers
- Data center and enterprise computing
- Short-circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



