LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI MURS340B-MS product image
  • MURS340B-MS thumbnail 1
  • MURS340B-MS thumbnail 2
  • MURS340B-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MURS340B-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MURS340B-MS
LCSC Part #
C19272838
Packaging
SMB
Customer #
Key Attributes
Diode 400V 3A SMB
Datasheetpdf iconMSKSEMI MURS340B-MS
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1417$ 0.1205$ 0.60
50+$ 0.1113$ 0.0947$ 4.74
150+$ 0.0982$ 0.0835$ 12.53
500+$ 0.082$ 0.0697$ 34.85
2,500+$ 0.0747$ 0.0635$ 158.75
6,000+$ 0.0704$ 0.0599$ 359.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMB
Reverse Recovery Time (trr)50ns
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current125A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Ideal for high-frequency switching power supplies, inverters, and freewheeling diode applications
  • Ultra-fast recovery time for high efficiency
  • High surge capability
  • Guaranteed high-temperature solderability: 260°C/10 sec/at terminals
  • Glass passivated chip
  • Terminals: matte tin plated, solderable per MIL-STD-750 Method 2026
  • Case: molded with UL-94 V-0 rated flame-retardant epoxy
  • Polarity: color band denotes cathode end