EVISUN H1212S-2WR3
| Manufacturer | EVISUNAsian Brands |
| MPN | H1212S-2WR3 |
| LCSC Part # | C19272736 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated DC-DC Module Power Supply with Fixed Voltage Input and Dual (Positive and Negative) or Single Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-4 | |
| Vin | 10.8V~13.2V | |
| type | - | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple and low noise
- Isolation voltage 6000VDC
- Industry-standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Medical, power, IGBT drive, and other applications
- Medical acquisition isolation
- High-voltage acquisition circuits
- IGBT drive circuits
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1439 | $ 2.14 |
| 10+ | $ 1.814 | $ 18.14 |
| 30+ | $ 1.608 | $ 48.24 |
| 100+ | $ 1.3971 | $ 139.71 |
| 500+ | $ 1.3022 | $ 651.10 |
| 1,000+ | $ 1.2603 | $ 1260.30 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP-4 | |
| Vin | 10.8V~13.2V | |
| type | - | |
| Ripple Noise | 75mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 8mA | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Height | 12.5mm | |
| Frequency - Switching | 50kHz~500kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 8mA
- Efficiency up to 86%
- Low ripple and low noise
- Isolation voltage 6000VDC
- Industry-standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Medical, power, IGBT drive, and other applications
- Medical acquisition isolation
- High-voltage acquisition circuits
- IGBT drive circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



