AFE BPM3-SS-112LM
| Manufacturer |
AFE
Asian Brands |
| Mfr. Part # | BPM3-SS-112LM |
| LCSC Part # | C19272563 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | Ultra-small high-power relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil DIP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | AFE | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
13
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9369 | $ 0.94 |
10+ | $ 0.7544 | $ 7.54 |
50+ | $ 0.6639 | $ 33.20 |
100+ | $ 0.5734 | $ 57.34 |
500+ | $ 0.519 | $ 259.50 |
1,000+ | $ 0.4904 | $ 490.40 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$