SM Switch SMXMS-01K-TR
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMXMS-01K-TR |
| LCSC Part # | C19272173 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH DIP 25mA 24V |
| Description | Dip Switch 1 Position Surface Mount-2P,2.9x5.4mm 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SM Switch | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,852 
3,852
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3453 $ 0.3281 | $ 0.33 |
10+ | $ 0.298 $ 0.2831 | $ 2.83 |
30+ | $ 0.2791 $ 0.2652 | $ 7.96 |
100+ | $ 0.2538 $ 0.2412 | $ 24.12 |
500+ | $ 0.2428 $ 0.2307 | $ 115.35 |
1,000+ | $ 0.2365 $ 0.2247 | $ 224.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$