XYECONN XY-SH1.0-3A61
| Manufacturer |
XYECONN
Asian Brands |
| MPN | XY-SH1.0-3A61 |
| LCSC Part # | C19271997 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 3POS 1mm |
| Description | Connector Header 3 position 1mm Pitch Surface Mount, Right Angle |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XYECONN | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
2,000
2,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0304 $ 0.0213 | $ 0.43 |
200+ | $ 0.0237 $ 0.0166 | $ 3.32 |
600+ | $ 0.02 $ 0.0140 | $ 8.40 |
2,000+ | $ 0.0177 $ 0.0124 | $ 24.80 |
10,000+ | $ 0.0158 $ 0.0111 | $ 111.00 |
20,000+ | $ 0.0147 $ 0.0103 | $ 206.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$