LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-43020-2*3EY product image
  • XD-43020-2*3EY thumbnail 1
  • XD-43020-2*3EY thumbnail 2
  • XD-43020-2*3EY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-43020-2*3EYRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-43020-2*3EY
LCSC Part #
C19271950
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm DUAL ROW
Datasheetpdf iconchxunda XD-43020-2*3EY
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1444$ 0.72
50+$ 0.1134$ 5.67
150+$ 0.1001$ 15.02
1,000+$ 0.0835$ 83.50
2,000+$ 0.0761$ 152.20
5,000+$ 0.0717$ 358.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=3mm
Pitch3mm
With WingsWith Fins
Pins Structure2x3P
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row3
Row Spacing3mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.