muRata DLW32SH510XF2L
| Manufacturer | |
| MPN | DLW32SH510XF2L |
| LCSC Part # | C19271635 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 51uH 125mA 2LN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 51uH@100kHz | |
| DC Resistance(DCR) | 1.9Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 125V | |
| Current Rating | 125mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,944
10,944 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0245 | $ 1.02 |
| 10+ | $ 0.8415 | $ 8.42 |
| 30+ | $ 0.7413 | $ 22.24 |
| 100+ | $ 0.6268 | $ 62.68 |
| 500+ | $ 0.5775 | $ 288.75 |
| 1,500+ | $ 0.5536 | $ 830.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



