LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XYECONN XY-VH3.96-2A41 product image
  • XY-VH3.96-2A41 thumbnail 1
  • XY-VH3.96-2A41 thumbnail 2
  • XY-VH3.96-2A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-VH3.96-2A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-VH3.96-2A41
LCSC Part #
C19271404
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW VH
Datasheetpdf iconXYECONN XY-VH3.96-2A41
Custom CablesMOQ 1pc
In-Stock: 6,900
6,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0112$ 0.0099$ 0.50
500+$ 0.0087$ 0.0077$ 3.85
2,000+$ 0.0073$ 0.0065$ 13.00
4,000+$ 0.0065$ 0.0058$ 23.20
24,000+$ 0.0058$ 0.0051$ 122.40
50,000+$ 0.0054$ 0.0048$ 240.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesVH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.