Cmos MBRD1545CTLV
| Manufacturer | CmosAsian Brands |
| MPN | MBRD1545CTLV |
| LCSC Part # | C19271266 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 45V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBRD1545CTLV device is optimized for ultra-low forward voltage drop to maximize efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Low leakage current
- RoHS compliant
- High junction temperature capability
- High current capability, high efficiency
Applications
AI Translation
Low-voltage high-frequency inverter circuits, low-voltage high-frequency switching power supplies, low-voltage continuous circuits, and protection circuits
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2095$ 0.1991 | $ 1.00 |
| 50+ | $ 0.1645$ 0.1563 | $ 7.82 |
| 150+ | $ 0.1452$ 0.1380 | $ 20.70 |
| 500+ | $ 0.1212$ 0.1152 | $ 57.60 |
| 2,500+ | $ 0.1105$ 0.1050 | $ 262.50 |
| 5,000+ | $ 0.1041$ 0.0989 | $ 494.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 550mV@15A | |
| Reverse Leakage Current (Ir) | 150uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MBRD1545CTLV device is optimized for ultra-low forward voltage drop to maximize efficiency in power supply applications.
Features
AI Translation
- Common cathode
- Low leakage current
- RoHS compliant
- High junction temperature capability
- High current capability, high efficiency
Applications
AI Translation
Low-voltage high-frequency inverter circuits, low-voltage high-frequency switching power supplies, low-voltage continuous circuits, and protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



