LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-VH3.96-10PJK product image
  • BX-VH3.96-10PJK thumbnail 1
  • BX-VH3.96-10PJK thumbnail 2
  • BX-VH3.96-10PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-VH3.96-10PJKRoHS

Manufacturer
BossieAsian Brands
MPN
BX-VH3.96-10PJK
LCSC Part #
C19270912
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 10POS 3.96mm SINGLE ROW VH
Datasheetpdf iconBossie BX-VH3.96-10PJK
Custom CablesMOQ 1pc
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0836$ 0.0795$ 0.40
50+$ 0.0705$ 0.0670$ 3.35
150+$ 0.064$ 0.0608$ 9.12
500+$ 0.0591$ 0.0562$ 28.10
2,500+$ 0.0552$ 0.0525$ 131.25
5,000+$ 0.0533$ 0.0507$ 253.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBossie
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesVH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row10
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.