DMBJ JBLM2101M025C077RTM 100UF 25V
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLM2101M025C077RTM 100UF 25V |
| LCSC Part # | C19270706 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V SMD |
| Description | 25V 100uF ±20% 50mΩ@100kHz 1.95A@100kHz SMD,D6.3xL7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1604 | $ 0.80 |
50+ | $ 0.1262 | $ 6.31 |
150+ | $ 0.1115 | $ 16.73 |
1,000+ | $ 0.0932 | $ 93.20 |
2,000+ | $ 0.0851 | $ 170.20 |
5,000+ | $ 0.0802 | $ 401.00 |
Standard Packaging 1000/Full
Reel | ||