DMBJ JBLH2100M050A080RLM 10UF 50V
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLH2100M050A080RLM 10UF 50V |
| LCSC Part # | C19270683 |
| Package | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 10uF ±20% 50V TH |
| Description | 50V 10uF ±20% 120mΩ@100kHz 550mA@100kHz Through Hole,D5xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | Through Hole,D5xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
585 
585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1453 | $ 0.73 |
50+ | $ 0.1141 | $ 5.71 |
150+ | $ 0.1007 | $ 15.11 |
1,000+ | $ 0.084 | $ 84.00 |
2,000+ | $ 0.0766 | $ 153.20 |
5,000+ | $ 0.0721 | $ 360.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$