DMBJ JBLH2102M035E180RLM 1000UF 35V
| Manufacturer | DMBJAsian Brands |
| MPN | JBLH2102M035E180RLM 1000UF 35V |
| LCSC Part # | C19270682 |
| Packaging | Through Hole,D10xL18mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 35V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D10xL18mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 18mm | |
| Voltage Rating | 35V | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Ripple Current | 3.9A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ESR, high ripple current, high voltage
- 2000-hour load life at 105°C
- RoHS compliant
In-Stock: 358
358 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7877 | $ 0.79 |
| 10+ | $ 0.6343 | $ 6.34 |
| 30+ | $ 0.5585 | $ 16.76 |
| 100+ | $ 0.481 | $ 48.10 |
| 500+ | $ 0.4358 | $ 217.90 |
| 1,000+ | $ 0.4132 | $ 413.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D10xL18mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 18mm | |
| Voltage Rating | 35V | |
| Diameter | 10mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Ripple Current | 3.9A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ESR, high ripple current, high voltage
- 2000-hour load life at 105°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



