DMBJ JBLE2681M016D120RLM 680UF 16V
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | JBLE2681M016D120RLM 680UF 16V |
| LCSC Part # | C19270653 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 16V TH |
| Description | 16V 680uF ±20% 15mΩ@100kHz 4.1A@100kHz Through Hole,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.187 | $ 0.94 |
50+ | $ 0.1469 | $ 7.35 |
150+ | $ 0.1296 | $ 19.44 |
500+ | $ 0.1082 | $ 54.10 |
2,500+ | $ 0.0986 | $ 246.50 |
5,000+ | $ 0.0929 | $ 464.50 |
Standard Packaging 500/Full
Bag | ||