LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DMBJ JBLE2102M010D125RLM 1000UF 10V product image
  • JBLE2102M010D125RLM 1000UF 10V thumbnail 1
  • JBLE2102M010D125RLM 1000UF 10V thumbnail 2
  • JBLE2102M010D125RLM 1000UF 10V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DMBJ JBLE2102M010D125RLM 1000UF 10VRoHS

Manufacturer
DMBJAsian Brands
MPN
JBLE2102M010D125RLM 1000UF 10V
LCSC Part #
C19270640
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM POLY 1000uF ±20% 10V TH
Datasheetpdf iconDMBJ JBLE2102M010D125RLM 1000UF 10V
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2516$ 1.26
50+$ 0.1983$ 9.92
150+$ 0.1754$ 26.31
500+$ 0.1469$ 73.45
2,500+$ 0.1342$ 335.50
5,000+$ 0.1266$ 633.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerDMBJ
PackagingThrough Hole,D10xL12.5mm
Lifetime2000hrs@105℃
Capacitance1000uF
Height - Seated (Max)12.5mm
Voltage Rating10V
Diameter10mm
Ripple Current5.5A@100kHz
Equivalent Series Resistance(ESR)14mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Low ESR, high ripple current
  • 2000-hour load life at 105°C
  • RoHS compliant