DMBJ JBLE2102M6R3D120RLM 1000UF 6.3V
| Manufacturer | DMBJAsian Brands |
| MPN | JBLE2102M6R3D120RLM 1000UF 6.3V |
| LCSC Part # | C19270626 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 6.3V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 6.3V | |
| Diameter | 8mm | |
| Ripple Current | 5.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ESR, high ripple current
- 2000-hour load life at 105°C
- RoHS compliant
In-Stock: 395
395 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1509 | $ 0.75 |
| 50+ | $ 0.1185 | $ 5.93 |
| 150+ | $ 0.1046 | $ 15.69 |
| 500+ | $ 0.0873 | $ 43.65 |
| 2,500+ | $ 0.0796 | $ 199.00 |
| 5,000+ | $ 0.0749 | $ 374.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | Through Hole,D8xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 6.3V | |
| Diameter | 8mm | |
| Ripple Current | 5.5A@100kHz | |
| Equivalent Series Resistance(ESR) | 12mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low ESR, high ripple current
- 2000-hour load life at 105°C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



