HONGFA HFV9-G/12-H-R(224)
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HFV9-G/12-H-R(224) |
| LCSC Part # | C19270307 |
| Package | DIP-4 |
| Customer # | |
| Description | 150A 35A@13.5VDC 12V 1 Set Normally Open: 1A (SPST NO) DIP-4 Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | HONGFA | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
In-Stock:
307 
307
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2812 | $ 1.28 |
10+ | $ 1.166 | $ 11.66 |
30+ | $ 1.0944 | $ 32.83 |
120+ | $ 1.0197 | $ 122.36 |
480+ | $ 0.987 | $ 473.76 |
1,200+ | $ 0.973 | $ 1167.60 |
Standard Packaging 120/Full
Tray | ||
Better price for more quantity?
$