HCI 0132M4-12.000F10DTNJL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0132M4-12.000F10DTNJL |
| LCSC Part # | C19270184 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 10pF SMD |
| Description | Crystal Oscillator 10pF SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,830 
2,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0695 $ 0.0626 | $ 0.63 |
100+ | $ 0.0554 $ 0.0499 | $ 4.99 |
300+ | $ 0.0483 $ 0.0435 | $ 13.05 |
3,000+ | $ 0.043 $ 0.0387 | $ 116.10 |
6,000+ | $ 0.0388 $ 0.0350 | $ 210.00 |
9,000+ | $ 0.0366 $ 0.0330 | $ 297.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$