RENESAS PS2915-1-F3-AX
| Manufacturer | |
| Mfr. Part # | PS2915-1-F3-AX |
| LCSC Part # | C19270147 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | Optically Coupled Isolator |
| Description | 40mA 130mV@0.2mA,1mA 40V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8317 | $ 1.83 |
10+ | $ 1.7903 | $ 17.90 |
30+ | $ 1.7641 | $ 52.92 |
100+ | $ 1.7365 | $ 173.65 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$