UMW CDSOD323-T03SC(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | CDSOD323-T03SC(UMW) |
| LCSC Part # | C19270129 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 8VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 125uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient voltage suppressor diodes in SOD-323 package for surge and ESD protection applications. Available in unidirectional or bidirectional configurations with selectable voltage ratings ranging from 3V to 36V.
Features
AI Translation
- Maximum ESD protection up to 30kV
- Surge protection greater than 24A
- Single-line protection
- Supports unidirectional or bidirectional configuration
Applications
AI Translation
- Laptop computers
- Mobile phones
- Personal digital assistants
- Digital cameras
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0294 | $ 0.59 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0195 | $ 11.70 |
| 3,000+ | $ 0.0173 | $ 51.90 |
| 9,000+ | $ 0.0155 | $ 139.50 |
| 21,000+ | $ 0.0145 | $ 304.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 125uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient voltage suppressor diodes in SOD-323 package for surge and ESD protection applications. Available in unidirectional or bidirectional configurations with selectable voltage ratings ranging from 3V to 36V.
Features
AI Translation
- Maximum ESD protection up to 30kV
- Surge protection greater than 24A
- Single-line protection
- Supports unidirectional or bidirectional configuration
Applications
AI Translation
- Laptop computers
- Mobile phones
- Personal digital assistants
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
