JSMSEMI FDB33N25TM-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FDB33N25TM-JSM |
| LCSC Part # | C19269240 |
| Packaging | TO-263-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 35A TO-263-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-2L | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 250W | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 101pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 154nC@160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJQ10SN15S utilizes shielded gate trench technology and a low-resistance package to achieve ultra-low RDS(ON). The device is ideally suited for load switch and battery protection applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- DC-DC Converters
- DC-AC Inverters for UPS
- SMPS
- Motor controls
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.394$ 1.1152 | $ 1.12 |
| 10+ | $ 1.1654$ 0.9324 | $ 9.32 |
| 30+ | $ 1.04$ 0.8320 | $ 24.96 |
| 100+ | $ 0.8971$ 0.7177 | $ 71.77 |
| 500+ | $ 0.8336$ 0.6669 | $ 333.45 |
| 800+ | $ 0.805$ 0.6440 | $ 515.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-2L | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 250W | |
| RDS(on) | 50mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 101pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 154nC@160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJQ10SN15S utilizes shielded gate trench technology and a low-resistance package to achieve ultra-low RDS(ON). The device is ideally suited for load switch and battery protection applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- DC-DC Converters
- DC-AC Inverters for UPS
- SMPS
- Motor controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



