JSCJ CJAC200SN04U
| Manufacturer | JSCJAsian Brands |
| MPN | CJAC200SN04U |
| LCSC Part # | C19268993 |
| Packaging | PDFNWB5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 200A PDFNWB5x6-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | PDFNWB5x6-8L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 200A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.05mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.107nF | |
| Gate Charge(Qg) | 124nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | PDFNWB5x6-8L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 200A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.05mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.107nF | |
| Gate Charge(Qg) | 124nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The N-Channel enhancement mode power field effect transistors is using SGT technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency fast switching applications.
Features
AI Translation
- Ultra low RDS(on)
- Superior thermal resistance
- Excellent reliability and uniformity
Applications
AI Translation
- Motor driver
- BMS
- PD charger
- DC/DC converter
In-Stock: 1,513
1,513 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1243 | $ 1.12 |
| 10+ | $ 0.9537 | $ 9.54 |
| 30+ | $ 0.8692 | $ 26.08 |
| 100+ | $ 0.7847 | $ 78.47 |
| 500+ | $ 0.7344 | $ 367.20 |
| 1,000+ | $ 0.7084 | $ 708.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | PDFNWB5x6-8L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 200A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.05mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.107nF | |
| Gate Charge(Qg) | 124nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | PDFNWB5x6-8L | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 200A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 104W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 1.05mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.107nF | |
| Gate Charge(Qg) | 124nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The N-Channel enhancement mode power field effect transistors is using SGT technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency fast switching applications.
Features
AI Translation
- Ultra low RDS(on)
- Superior thermal resistance
- Excellent reliability and uniformity
Applications
AI Translation
- Motor driver
- BMS
- PD charger
- DC/DC converter
C19268993 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



