LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-VHL-2Y product image
  • XD-VHL-2Y thumbnail 1
  • XD-VHL-2Y thumbnail 2
  • XD-VHL-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-VHL-2YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-VHL-2Y
LCSC Part #
C19268685
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW VH
Datasheetpdf iconchxunda XD-VHL-2Y
Custom CablesMOQ 1pc
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0239$ 0.48
200+$ 0.0186$ 3.72
500+$ 0.0157$ 7.85
2,000+$ 0.014$ 28.00
10,000+$ 0.0124$ 124.00
20,000+$ 0.0116$ 232.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x2P
Reference SeriesVH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.