SHOU HAN CYH74-10UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYH74-10UH |
| LCSC Part # | C19268627 |
| Package | SMD,7.5x7.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2A SMD,7.5x7.5mm |
| Description | 2A 10uH 65mΩ ±20% SMD,7.5x7.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,7.5x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
400
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1758 $ 0.1671 | $ 0.84 |
50+ | $ 0.1373 $ 0.1305 | $ 6.53 |
150+ | $ 0.1208 $ 0.1148 | $ 17.22 |
1,000+ | $ 0.1002 $ 0.0952 | $ 95.20 |
2,000+ | $ 0.0911 $ 0.0866 | $ 173.20 |
5,000+ | $ 0.0856 $ 0.0814 | $ 407.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$